Winbond W97AH6KBVX2E

Surface Mount Tray 64MX16 SDRAM - Mobile LPDDR2 ic memory 400MHz 15ns 10mm 1073741824bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W97AH6KBVX2E.

IHS

Datasheet124 pages6 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.337
Stock
21,619
90,973
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
134
134
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-01
LTD Date2021-06-01

Related Parts

DRAM Chip LPDDR2 SDRAM 512M-Bit 16Mx32 1.2V/1.8V 134-Pin VF-BGA T/R
DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32Mx32 1.2V/1.8V Automotive 134-Pin FBGA T/R
1Gb (64M x 16) 64Mx16 1.283V 135mA 1.45V 933MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
512KB 128 k x 36 3.135V 210mA 3.465V 66MHz Parallel TQFP-100 20mm*14mm*1.4mm
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 10ns 100-Pin TQFP Tray
DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA Tray

Descriptions

Descriptions of Winbond W97AH6KBVX2E provided by its distributors.

Surface Mount Tray 64MX16 SDRAM - Mobile LPDDR2 ic memory 400MHz 15ns 10mm 1073741824bit
VFBGA-134(10x11.5) DDR SDRAM ROHS
LPDDR2 DRAM, 64MX16, CMOS, PBGA134
IC DRAM 1GBIT PARALLEL 134VFBGA

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp