Micron EDB1332BDBH-1DAAT-F-R

DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32Mx32 1.2V/1.8V Automotive 134-Pin FBGA T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB1332BDBH-1DAAT-F-R.

IHS

Datasheet144 pages8 years ago

CAD Models

Download Micron EDB1332BDBH-1DAAT-F-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.47
Stock
323,216
229,496
Authorized Distributors
0
3
Case/Package
FBGA
-
Number of Pins
134
-
Memory Type
RAM, SDRAM
-
Density
1 Gb
-
Address Bus Width
13 b
-
Access Time
-
-
Frequency
533 MHz
-
Interface
Parallel
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2016-05-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-05-22
LTD Date2022-05-22

Related Parts

1Gb (64M x 16) 64Mx16 1.283V 135mA 1.45V 933MHz Parallel 16bit FBGA-96 14mm*8mm*1.1mm
1G, 1.5V, Ddr3, 64Mx16, 1333Mt/S @ 8-8-8, 96 Ball Bga (9Mm X13mm) Rohs
DRAM Chip LPDDR2 SDRAM 512M-Bit 16Mx32 1.2V/1.8V 168-Pin WFBGA T/R
DRAM Chip DDR SDRAM 128Mbit 4Mx32 2.5V 144-Pin LFBGA
2 GBIT: 16 MEG X 16 X 8 BANKS 1.35V DDR3L SDRAM DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96
DRAM Chip DDR SDRAM 128M-Bit 4M x 32 2.5V 144-Pin LFBGA

Descriptions

Descriptions of Micron EDB1332BDBH-1DAAT-F-R provided by its distributors.

DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32Mx32 1.2V/1.8V Automotive 134-Pin FBGA T/R
LPDDR2 DRAM, 32MX32, CMOS, PBGA134
IC LPDDR2 SDRAM 1GBIT 134VBGA
IC FPGA 21 I/O 32QFN
DRAM, 32M X 32BIT, -40 TO 105DEG C; DRAM Type:Mobile LPDDR2; Memory Configuration:32M x 32bit; Clock Frequency Max:533MHz; IC Case / Package:VFBGA; No. of Pins:134Pins; Supply Voltage Nom:1.2V; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC