Micron EDB5432BEBH-1DAAT-F-R

DRAM Chip LPDDR2 SDRAM 512M-Bit 16Mx32 1.2V/1.8V 134-Pin VF-BGA T/R
$ 3.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron EDB5432BEBH-1DAAT-F-R.

IHS

Datasheet133 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2015-07-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 3.1ns 119-Pin BGA Tray
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 8.5ns 119-Pin BGA Tray
4.5Mb £¨128K x 36£© 128 k x 36 3.135V 190mA 3.465V 87MHz Parallel PBGA-119 14mm*22mm*2.15mm
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 4ns 119-Pin BGA Tray
SRAM Chip Async Dual 1.8V/2.5V/3V 256K-Bit 16K x 16 90ns 100-Pin VFBGA Tray
SRAM Chip Async Dual 1.8V/2.5V/3V 256K-Bit 16K x 16 65ns 100-Pin VFBGA

Descriptions

Descriptions of Micron EDB5432BEBH-1DAAT-F-R provided by its distributors.

DRAM Chip LPDDR2 SDRAM 512M-Bit 16Mx32 1.2V/1.8V 134-Pin VF-BGA T/R
LPDDR2 DRAM, 16MX32, CMOS, PBGA134
IC LPDDR2 SDRAM 512MB FBGA
Dram, 16M X 32Bit, -40 To 105Deg C; Dram Type:Lpddr2; Dram Density:512Mbit; Dram Memory Configuration:16M X 32Bit; Clock Frequency:533Mhz; Memory Case Style:Vfbga; No. Of Pins:134Pins; Supply Voltage Nom:1.2V; Access Time:1.875Ns Rohs Compliant: Yes |Micron EDB5432BEBH-1DAAT-F-R

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC