Winbond W29GL128CH9B

128M-BIT 3.0-VOLT Parallel Flash Memory With Page Mode | IC Flash 128M Parallel 64LFBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W29GL128CH9B.

IHS

Datasheet67 pages9 years ago

Factory Futures

CAD Models

Download Winbond W29GL128CH9B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.009
$ 6.009
Stock
87,573
693,188
693,188
Authorized Distributors
0
4
4
Case/Package
-
BGA
BGA
Number of Pins
64
64
64
Density
-
128 Mb
128 Mb
Access Time
100 ns
100 ns
100 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 64-Pin Fortified BGA T/R
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns 64-Pin TBGA Tray

Descriptions

Descriptions of Winbond W29GL128CH9B provided by its distributors.

128M-BIT 3.0-VOLT PARALLEL FLASH MEMORY WITH PAGE MODE | IC FLASH 128M PARALLEL 64LFBGA
NOR Flash Parallel 3V/3.3V 128M-bit 128M x 1 100ns 48-Pin LFBGA
3A991.B.1.A Surface Mount Tray 128MX1 ic memory 100ns 11mm 0.000005A 134217728bit
IC FLSH 128MBIT PARALLEL 64LFBGA

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp