Infineon S29GL128P10FFI010

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
$ 6.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P10FFI010.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
-82.19%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-09-15
LTD Date2025-09-15

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin EBGA T/R
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin BGA Tray
NOR Flash Parallel/Serial 2.5V/3.3V 128Mbit 8M x 16bit 60ns 64-Pin BGA Tray
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 47-Pin CSP-BGA

Descriptions

Descriptions of Infineon S29GL128P10FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
S29GL128P Series 128 Mb (16M x 8) 3 V 100 ns Flash-NOR Memory - BGA-64
Asynchronous Active Copper Silver Tin 2012 FLASH Memory -40C~85C TA 2.7V 128Mb 110mA
128 MEGABIT, 3.0 VOLT-ONLY PAGE MODE FLASH MEMORY FEATURING 90 NM MIRRORBIT PROCESS TECHNOLOGY Flash, 128MX1, 100ns, PBGA64
Ic, Flash Mem, 128Mbit, 100Ns, 64-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:16M X 8Bit/8M X 16Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Fbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:100Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29GL128P10FFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL128P10FFI010 .
  • SP005668037