Infineon S29AL016J70FFI022

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 64-Pin Fortified BGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016J70FFI022.

IHS

Datasheet58 pages6 years ago
Datasheet58 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon S29AL016J70FFI022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.915
Stock
171,928
115,020
Authorized Distributors
2
4
Case/Package
FBGA
BGA
Number of Pins
64
64
Density
-
16 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-12-31
LTD Date2026-09-30

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 90ns 64-Pin Fortified BGA T/R
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 70ns 64-Pin FBGA Tray

Descriptions

Descriptions of Infineon S29AL016J70FFI022 provided by its distributors.

NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 64-Pin Fortified BGA T/R
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
8542.32.00.51 Surface Mount Tape & Reel (TR) 1MX16 ic memory 70ns 9mm 0.000005A 16777216bit
1M X 16 FLASH 3V PROM 70 ns PBGA64
IC FLASH 16MBIT PARALLEL 64FBGA
Nor/Reel |Cypress Infineon Technologies S29AL016J70FFI022

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005637343