WIMA SMDTD03470TB00KQ00

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2824
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA SMDTD03470TB00KQ00.

IHS

Datasheet8 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.742
$ 1.201
Stock
1
384
Authorized Distributors
4
1
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
SMD/SMT
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-03-12

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2824
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
Yageo GroupR82EC3470Z370K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of WIMA SMDTD03470TB00KQ00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2824
Cap Film 0.47uF 100V PET 10% (7.2 X 6.1 X 5mm) 125C T/R
Film Capacitor, Smdt Series, 0.47 F, 10%, Pet (Polyester), 100 V, 2824 [7260 Metric] Rohs Compliant: Yes |Wima SMDTD03470TB00KQ00
CAP, 0.47µF, 100V, 10%, PET, 2824, SMD; Capacitance: 0.47µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: SMDT Series; Ca; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA