WIMA MPY20W1470FB00MSSD

Cap Film Suppression Y2 0.0047uF 250VAC Paper 20%( 13.5 X 5 X 10mm) Radial 10mm 110C Bulk
$ 0.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MPY20W1470FB00MSSD.

IHS

Datasheet8 pages4 years ago

element14 APAC

Burklin Elektronik

Future Electronics

TME

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31

Related Parts

PanasonicECQ-U2A472ML
ECQ-UL FILM CAPACITOR Radial Film Capacitor 0.591Lx0.197W 15.00mmx5.00mm ±20% 4700pF 275V
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413F147000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413I14700000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Epcos B32021 4.7nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3472M

Descriptions

Descriptions of WIMA MPY20W1470FB00MSSD provided by its distributors.

Cap Film Suppression Y2 0.0047uF 250VAC Paper 20%( 13.5 X 5 X 10mm) Radial 10mm 110C Bulk
MP film capacitor, 4.7 nF, ±20 %, 1 kV (DC), MP, 10 mm, MPY20W1470FB00MSSD
MPY2 Series 250 VAC 4700 pF ±20 % Radial Metallized Paper Film Capacitor
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Cap, 4700Pf, 20%, Paper; Capacitance:4700Pf; Suppression Class:Y2; Product Range:Mpy2 Series; Voltage Rating X:-; Voltage Rating Y:250V; Capacitor Dielectric Type:Paper (Mp); Capacitance Tolerance:± 20%; Dv/Dt Rating:-; Capacitor Rohs Compliant: Yes |Wima MPY20W1470FB00MSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA