Panasonic ECQ-U2A472ML

ECQ-UL FILM CAPACITOR Radial Film Capacitor 0.591Lx0.197W 15.00mmx5.00mm ±20% 4700pF 275V
$ 0.236
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A472ML.

Panasonic

Datasheet2 pages9 years ago

Newark

element14 APAC

Panasonic SCT

Electro Sonic

CAD Models

Download Panasonic ECQ-U2A472ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR82EC1470AA50J
Film Capacitor, 4700 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1470DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR82EC1470DQ50K
Cap Film 0.0047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 0.0047uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0047uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECQ-U2A472ML provided by its distributors.

ECQ-UL FILM CAPACITOR Radial Film Capacitor 0.591Lx0.197W 15.00mmx5.00mm ±20% 4700pF 275V
Cap Film Suppression X2/Y2 0.0047uF 250VAC PET 20% (15 X 5 X 11.5mm) Radial 12.5mm 85C
Capacitor;ECQ UL,X-2 Met Poly Film Cap,Molded,275VAC,0.0047uF,20%,Blk ST
PLASTIC FILM CAPACITOR Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Panasonic ECQU2A472ML - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQUL Series 275 VAC V 0.0047 uF ±20 % LS=12.5 mm Metallized Polyester Capacitor
CAPACITOR, 4700PF, 20%, PET; Capacitance:4700pF; Suppression Class:X2 / Y2; Product Range:ECQUL Series; Voltage Rating X:275V; Voltage Rating Y:-; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 20%; dv/dt Rating:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A472ML.
  • ECQU2A472ML