Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32021A3472M

Epcos B32021 4.7nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3472M
$ 0.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3472M.

TME

Datasheet18 pages17 years ago

Future Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.38%

CAD Models

Download TDK B32021A3472M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, B32652 Series, 4700 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes
Yageo GroupR413F147000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413F14700000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32021A3472M provided by its distributors.

Epcos B32021 4.7nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3472M
4.7nF ±20% polypropylene 10mm 300V 50V 20mΩ Through hole mounting 5mm(width)*5mm(height)
EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 300V 4.7nF 20%
Cap Film Suppression Y2 0.0047uF 1500VDC/300VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Automotive Bulk
CAPACITOR, Y2, 4.7NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:300V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; External Depth:5mm; External Length / Height:11mm; External Width:13mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021-A3472-M
  • B32021A3472M.