Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R413F147000M1M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F147000M1M.

IHS

Datasheet19 pages3 years ago
Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-29.57%

CAD Models

Download Yageo Group R413F147000M1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.256
$ 0.256
Stock
1,061,316
74,921
74,921
Authorized Distributors
6
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PP
PP
PP
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413I14700000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Bulk
Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Ammo
Yageo GroupR474F14705001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413F147000M1M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 4700PF, 300V, 20%, RADIAL
CAPACITOR; FILM; CAP 4700PF ; TOL+- 20%; IYPROPYLENE VOL-RTG 300V
Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
FILM CAP,4.7NF,300V,T5,H11,L13,PITCH10,BULK

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413F147000M1M
  • R413F147000M1-M
  • R413F147000M1M.