WIMA MPX20W3100FG00MSSD

Cap Film Suppression X2 0.1uF 250VAC Paper 20%( 19 X 10 X 18mm) Radial 15mm 110C Bulk
$ 1.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MPX20W3100FG00MSSD.

IHS

Datasheet8 pages4 years ago

Future Electronics

CAD Models

Download WIMA MPX20W3100FG00MSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.498
$ 0.89
Stock
1,466
34,721
Authorized Distributors
2
4
Capacitance
100 nF
100 nF
Dielectric
-
-
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-02-28

Related Parts

PanasonicECQUAAF104M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-U2A104ML
Cap Film Suppression X2 0.1uF 250VAC PET 20% (17.5 X 5.5 X 12mm) Radial 15mm 85°C
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7122
Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KF310000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of WIMA MPX20W3100FG00MSSD provided by its distributors.

Cap Film Suppression X2 0.1uF 250VAC Paper 20%( 19 X 10 X 18mm) Radial 15mm 110C Bulk
Radial PAPER CAPACITOR film capacitor 250V 0.1muF ±20% 0.748Lx0.394W 19.00mmx10.00mm
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
MP3-X2 Series 250 V 0.1 uF ±20% LS=15 mm 10x18x19 mm X2 MP Capacitor
MP 3-X2 0.1 F 20% 250 VAC 10x18x19 FVRM15 bulk - standard
100nF ¡À20% 15mm 250V 19mm*10mm*18mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA