WIMA MKS4G042206B00KSSD

WIMA MKS4G042206B00KSSD Film Capacitor, 2.2 F, 400 V, 10%, Radial Leaded, PET (Polyester)
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4G042206B00KSSD.

IHS

Datasheet13 pages4 years ago

element14 APAC

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
-57.32%

Alternate Parts

Price @ 1000
$ 1.027
$ 0.957
Stock
4,001
5,253
Authorized Distributors
5
4
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E4225KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQE2225KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E2225KB
Cap Film 2.2uF 250V PET 10% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105°C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Yageo GroupRSBCC4220Z310K
Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS4G042206B00KSSD provided by its distributors.

WIMA MKS4G042206B00KSSD Film Capacitor, 2.2 F, 400 V,10%, Radial Leaded, PET (Polyester)
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 200V 2.2muF ±10% -300ppm/C
Cap Film 2.2uF 400V PET 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 125C Automotive Bulk
Capacitor Capacitance tolerance: ±10% Dielectric: PET IEC-climate category: 55/100/56 Pitch: 27.5 mm Capacitance: 2.2 uF Rated voltage: 400 VDC / 200 VAC ø d: 0.8 mm
CAPACITOR, 2.2UF, 400V; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA