WIMA MKS2B042201F00KSSD

Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2B042201F00KSSD.

IHS

Datasheet9 pages3 years ago

Component Distributors Inc.

Newark

Future Electronics

TME

Inventory History

3 month trend:
-93.73%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-12
LTD Date2025-03-31

Related Parts

PanasonicECQE2225KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Cap Film 2.2uF 63V PET 10% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of WIMA MKS2B042201F00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
MKS film capacitor, 2.2 µF, ±10 %, 50 V (DC), PET, 5 mm, MKS2B042201F00KSSD
Cap Film 2.2uF 50V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive Bulk
CAP, 2.2µF, 50V, 10%, PET; Capacitance: 2.2µF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 Ser; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 107422