WIMA MKS4C032203C00KSSD

Cap Film 0.22uF 63V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4C032203C00KSSD.

IHS

Datasheet13 pages3 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82DC3220AA60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk

Descriptions

Descriptions of WIMA MKS4C032203C00KSSD provided by its distributors.

Cap Film 0.22uF 63V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor -300ppm/C 10% 220nF 40V
CAPACITOR PEN FILM 0.22UF, 63V, RADIAL; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyethylene Naphthalate; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:63V ;RoHS Compliant: Yes
CAP, 0.22µF, 63V, 10%, PET; Capacitance: 0.22µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA