WIMA MKS2D042201N00KSSD

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D042201N00KSSD.

IHS

Datasheet9 pages3 years ago

Component Distributors Inc.

Newark

TME

Inventory History

3 month trend:
-85.59%

CAD Models

Download WIMA MKS2D042201N00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.507
Stock
3,690
1
Authorized Distributors
3
2
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E1225KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EN42205030K
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk
Yageo GroupR60EI4220AA30K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E1225KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225KFW

Descriptions

Descriptions of WIMA MKS2D042201N00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 10% 2.2muF 100V
Film Capacitor, Mks2 Series, 2.2 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Wima MKS2D042201N00KSSD
CAP FILM 2.2UF 10% 100VDC RADIAL
2.2¦ÌF ¡À10% 5mm 100V 63V 7.2mm*16mm
MKS 2 2.2 F 100 VDC 11X16X7.2 PC
CAP, 2.2µF, 100V, 10%, PET; Capacitance: 2.2µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 Series; Capacitor Case ; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA