Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS4D042204F00KSSD

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4D042204F00KSSD.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-73.32%

CAD Models

Download WIMA MKS4D042204F00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E1225KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225KFW
PanasonicECQ-E1225KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1225KFB
PanasonicECQ-E1225KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EN42205030K
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cap Film 2.2uF 100V PET 10% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk

Descriptions

Descriptions of WIMA MKS4D042204F00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
MKS4 Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Film Capacitor
Cap Film 2.2uF 100V PET 10% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 125C Automotive Bulk
FILM CAPACITOR Radial film capacitor 10% 2.2muF 63V
Capacitor Capacitance tolerance: ±10% Dielectric: PET IEC-climate category: 55/100/56 Pitch: 15 mm Capacitance: 2.2 uF Rated voltage: 100 VDC / 63 VAC ø d: 0.8 mm
CAP, 2.2µF, 100V, 10%, PET; Capacitance: 2.2µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS4 S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS 4D042204F00KSSD