Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E1225KF

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1225KF.

Panasonic

Datasheet9 pages10 years ago

Newark

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
-1.63%

CAD Models

Download Panasonic ECQ-E1225KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.952
Stock
46,246
27,059
Authorized Distributors
6
5
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
16.002 mm
15.0114 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR60EN42205030K
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60EI42205030K
Cap Film 2.2uF 100V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cap Film 2.2uF 100V PET 10% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
CAP FILM 2.2UF 10% 100VDC RADIAL / 2.2 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E1225KF provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,2.2uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 100V 2.2muF ±10% 0.728Lx0.276W 18.50mmx7.00mm
Cap Film 2.2uF 100V PET 10% (18.5 X 7 X 15mm) Radial 15mm 105°C Bulk
Avnet Japan
Panasonic ECQE1225KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 100 V 2.2 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 1000V, 0.056µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E1225KF.
  • ECQE1225KF