WIMA MKS2D036801F00KSSD

Radial FILM CAPACITOR film capacitor 63V 0.68muF ±10% 0.283Lx0.197W 7.20mmx5.00mm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D036801F00KSSD.

IHS

Datasheet9 pages3 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-8.79%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.329
Stock
11,723
15,764
Authorized Distributors
3
3
Capacitance
680 nF
680 nF
Dielectric
PET
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQ-E2684KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E2684KB
Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR82DC3680DQ60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR82DC3680Z360K
Cap Film 0.68uF 63V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3680DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKS2D036801F00KSSD provided by its distributors.

Radial FILM CAPACITOR film capacitor 63V 0.68muF ±10% 0.283Lx0.197W 7.20mmx5.00mm
0.68µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Meta
Cap Film 0.68uF 100V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA