WIMA MKS2D036801F00KO00

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D036801F00KO00.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.24
Stock
20,164
11,723
Authorized Distributors
3
3
Capacitance
680 nF
680 nF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2D036801F00KO00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 100V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 Tape and Roll
CAP FILM 0.68UF 10% 100VDC RAD
680nF ¡À10% , 5mm 100V 63V 7.2mm*5mm*10mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA