Yageo Group R82EC3680DQ70K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC3680DQ70K.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-42.85%

Alternate Parts

Price @ 1000
$ 0.244
$ 0.234
Stock
32,117
6,883
Authorized Distributors
6
5
Capacitance
680 nF
680 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap, 0.68Uf, 100V, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32520C1684K189
Cap Film 0.68uF 100V PET 10% (9 X 4.2 X 6.5mm) Radial 7.5mm 125C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E2684KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E2684KB
Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Bulk
Yageo GroupR82DC3680DQ60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC3680DQ70K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 100V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
CAP FILM 0.68UF 10% 100VDC RAD
Radial R82 100V 0.68muF ±10% 0.283Lx0.197W 7.20mmx5.00mm
680nF ¡À10% , 5mm 100V 63V 7.2mm*5mm*10.1mm
82EC3680DQ70K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC3680DQ70K