WIMA MKS2C024701A00JSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C024701A00JSSD.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+67.32%

CAD Models

Download WIMA MKS2C024701A00JSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.242
$ 0.242
Stock
53,327
11,229
11,229
Authorized Distributors
6
4
4
Capacitance
47 nF
47 nF
47 nF
Dielectric
PET
PET
PET
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
PanasonicECQV1H473JL
Cap Film 0.047uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105C Bulk
PanasonicECQ-V1H473JL3
Cap Film 0.047uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack
Cap Film 0.047uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Cap Film 0.047uF 63V PET 20% (4.6 X 2.5 X 7mm) Radial 2.5mm 100C Bulk

Descriptions

Descriptions of WIMA MKS2C024701A00JSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
FILM CAPACITOR Radial film capacitor 5% 47nF 40V
Film Capacitor, Mks2 Series, 0.047 F, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes |Wima MKS2C024701A00JSSD
MKS2 Series 63 V 0.047 uF ±5 % Radial Metallized Polyester Film Capacitor
CAP FILM 0.047UF 5% 63VDC RADIAL
47nF ¡À5% , 5mm 63V 40V 7.2mm*2.5mm*6.5mm
FR 47nF 63Vdc 5% P5 MKT RoHSconf
CAP, 0.047µF, 63V, 5%, PET; Capacitance: 47000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: MKS2 S; Available until stocks are exhausted Alternative available
MKS 2 0.047 F 63 VDC 2.5X6.5X7.2

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA