Panasonic ECQV1H473JL

Cap Film 0.047uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105C Bulk
$ 0.046
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H473JL.

Panasonic

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

CAD Models

Download Panasonic ECQV1H473JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Yageo GroupR82EC2470DQ60J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82EC2470AA60J
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82EC2470Z360J
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Panasonic ECQV1H473JL provided by its distributors.

Cap Film 0.047uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105C Bulk
FILM CAP,0.047uf/50V,5%,105C 7.3x3.2x5mm,PLASIC FILM,ECO-V1
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-V 50V 0.047muF ±5% 0.287Lx0.126W 7.30mmx3.20mm
Panasonic ECQV1H473JL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.0047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP FILM 0.047UF 5% 50VDC RADIAL / 0.047 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Capacitor,Polyester Metallized,Cap 0.047 uF,Tol 5%,Vol-Rtg 50 VDC,Radial,STR,Blk | Panasonic Electronic Components ECQ-V1H473JL
CAP, 0.047µF, 50V, 5%, PET; Capacitance: 47000pF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead
Capacitor Polyester Film, 0.047Uf, 50V, 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECQ-V1H473JL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-V1H473JL