WIMA MKS2C024701A00JF00

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C024701A00JF00.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-29.99%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.212
$ 0.212
Stock
11,229
53,327
53,327
Authorized Distributors
4
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
PET
PET
PET
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2C024701A00JF00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
MKS Series Ø 7.2 x 2.5 mm 63 V 0.047 uF ±5 % Polypropylene Radial Film Capacitor
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive T/R
CAP FILM 0.047UF 5% 63VDC RADIAL
MKS 2 0.047 F 5% 63 VDC 2.5x6.5x7.2 RM5 REEL H16.5 360
47nF ¡À5% , 5mm 63V 40V 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA