WIMA MKP1G022203C00JSSD

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G022203C00JSSD.

IHS

Datasheet17 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-97.20%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.034
Stock
31,274
21,110
Authorized Distributors
5
6
Capacitance
22 nF
22 nF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPHE426KA5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupPHE426KK5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.022uF, 3916
Yageo GroupPHE426KJ5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.022uF, 2814
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1G022203C00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 400V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Bulk
Film Capacitor, Mkp1 Series, 0.022 F, 5%, Pp (Polypropylene), 400 V Rohs Compliant: Yes |Wima MKP1G022203C00JSSD
MKP10 Series 400 V 0.022 uF ±5 % Radial Metallized Polypropylene Capacitor
WIMA - MKP1G022203C00JSSD - CAP, FILM, PP, 22NF, 400V, RAD
CAP, 0.022µF, 400V, 5%, PP; Capacitance: 22000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: MK; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA