TDK B32620A4223J289

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A4223J289.

TDK

Datasheet30 pages5 years ago

Future Electronics

Ciiva

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-F4223JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.022uF,5%,Blk ST
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5122
Yageo GroupR79MC2220Z340J
Cap Film 0.022uF 400V PP 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
Yageo GroupPHE426KA5220JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76MF22204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A4223J289 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.022uF, 400V DC, 5mm(W) x 10.5mm(H) x 10mm(L)
Cap, 0.022Uf, 400V, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32620A4223J289
22nF -55鈩儈+105鈩 卤5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
B32620 Series 400 V 22 nF ±5 % LS=7.5 mm Stacked Metallized PP Film Capacitor
FILM CAP MKP BOX 0.022µF 5% 400Vdc LS 7.5mm
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620-A4223-J289
  • B32620A4223J289.