Yageo Group R75MF22204030J

Single Metallized Polypropylene Film, Radial, DC and Pulse Applications Automotive AEC-Q200
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75MF22204030J.

IHS

Datasheet38 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-1.47%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.301
Stock
21,110
31,274
Authorized Distributors
6
5
Capacitance
22 nF
22 nF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group R75MF22204030J provided by its distributors.

Single Metallized Polypropylene Film, Radial, DC and Pulse Applications Automotive AEC-Q200
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.022uF, Through Hole Mount
CAP FILM 0.022UF 5% 400VDC RAD
22nF ¡À5% 10mm 400V 220V 13mm*4mm*9.1mm
2200Pf 400V |Kemet R75MF22204030J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.