WIMA MKP1F024703C00JSSD

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1F024703C00JSSD.

IHS

Datasheet17 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-1.55%

Alternate Parts

Price @ 1000
$ 0.298
$ 0.291
Stock
15,309
19,670
Authorized Distributors
5
4
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
PC Pin
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPHE426HK5470JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 3916
Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
Yageo GroupR79IC2470Z340J
Cap Film 0.047uF 250V PP 5%( 7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1F024703C00JSSD provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 250V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Bulk
MKP series 250V 0.047uF 4x9x13mm LS=10mm Polypropylene Film Capacitor
Polyester capacitor; 47nF; 250V; 5%; p=10mm; 4x9x13mm; 55+100deg.C
FILM CAPACITOR film capacitor 5% 47nF 180V
MKP 10 0.047 F 5% 250 VDC 4x9x13 RM 10 bulk pin 6-2 standard
47nF ¡À5% 10mm 250V 180V 13mm*4mm*9mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA