WIMA FKS2D014701A00KSSD

Cap Film 0.0047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKS2D014701A00KSSD.

IHS

Datasheet8 pages3 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-6.83%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.087
$ 0.087
Stock
61,250
1,041,536
1,041,536
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PET
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR82EC1470DQ50K
Cap Film 0.0047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82MC1470Z350K
Cap Film 0.0047uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.0047uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0047uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Yageo GroupR82MC1470DQ50J
Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKS2D014701A00KSSD provided by its distributors.

Cap Film 0.0047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Radial FILM CAPACITOR film capacitor 63V 4700pF ±10% 330ppm/C
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
CAP FILM 4700pF 100V 10% RM5 POLYESTER
CAP, 4700PF, 100V, 10%, PET; Capacitance: 4700pF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: FKS2; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA