TDK B32529C6472K289

Cap Film 0.0047uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C6472K289.

TDK

Datasheet44 pages5 years ago

Newark

Factory Futures

Ciiva

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82MC1470Z350K
Cap Film 0.0047uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82MC1470DQ50J
Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82MC1470Z350J
Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.0047uF 400V PET 5% (9 X 2.5 X 5.5mm) Radial 7.5mm 125°C Bulk

Descriptions

Descriptions of TDK B32529C6472K289 provided by its distributors.

Cap Film 0.0047uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Metallized Polyester Capacitors (MKT), 0.0047uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
47uF 10% 400 Voltolt Film Capacitor Metallized Polyester
FILM CAPACITOR Radial Film Capacitor 10% 4.7nF 200V
FILM CAP MKT BOX 0.0047µF 10% 400Vdc LS 5mm
CAPACITOR, 4700PF, 400V, 10%, PET; Capacitance:4700pF; Voltage Rating:400V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Voltage Rating V DC:400V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos