Yageo Group R82EC1470DQ50K

Cap Film 0.0047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC1470DQ50K.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

JRH Electronics

TME

Inventory History

3 month trend:
+21.09%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.071
$ 0.071
Stock
726,475
342,203
342,203
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.0047uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR82MC1470Z350K
Cap Film 0.0047uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82MC1470DQ50K
Film Capacitor, 4700 pF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupF601JF472K100C
Cap Film 0.0047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C Bulk

Descriptions

Descriptions of Yageo Group R82EC1470DQ50K provided by its distributors.

Cap Film 0.0047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.0047Uf, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 4.7nF, 63VAC, 100VDC, 10%
Radial FILM CAPACITOR R82 63V 4700pF 卤10% 0.283Lx0.098W 7.20mmx2.50mm
Polyester capacitor MKS-100nF/400V 10% # -55+105C, 12,5x9,1x4,4mm p=7,5mm, Faratronic /1300/
Kemet R82EC1470DQ50K Film Capacitors polypropylene 470nF 50V radial
4700 pF Film Capacitor 63V 100V Polyester Polyethylene Terephthalate (PET) Metallized - Stacked Radial

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC1470DQ50K