WIMA FKP2D014701G00JSSD

Cap Film 0.0047uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP2D014701G00JSSD.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.558
Stock
37,960
31,162
Authorized Distributors
2
4
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR75PF1470AA01J
R75 Radial film capacitor 0.512Lx0.157W 13.00mmx4.00mm ±5% 4700pF 250V
Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Bulk
PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR75UI14704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR79MC1470Z340J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP2D014701G00JSSD provided by its distributors.

Cap Film 0.0047uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 63V 4700pF ±5% 0.283Lx0.217W 7.20mmx5.50mm
FKP 2 4700 pF 5% 100 VDC 5.5x7x7.2 RM5 bulk - standard
4.7nF ¡À5% 5mm 100V 63V 7.2mm*5.5mm*7mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA