Yageo Group PFR5472J100J12L4BULK

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, 2822
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PFR5472J100J12L4BULK.

IHS

Datasheet13 pages2 years ago
Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.34%

CAD Models

Download Yageo Group PFR5472J100J12L4BULK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.207
Stock
31,162
37,960
Authorized Distributors
4
2
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H12472JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, 2818
Yageo GroupPHE450SB4470JR06
Cap Film 0.0047uF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Wound 15mm 105C Bulk

Descriptions

Descriptions of Yageo Group PFR5472J100J12L4BULK provided by its distributors.

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, 2822
CAPACITOR, POLYPROPYLENE FILM,4700 PF,5%,100 VDC, RADIAL,5 MM LEAD SPACING, BULK
Cap Film 0.0047uF 100V PP 5% (7.2 X 5.5 X 7mm) Radial 5mm 100C Bulk
Radial FILM CAPACITOR film capacitor 100V 4.7nF 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFR5 472J100J12L4 BULK
  • PFR5472J100J12L4 BULK