WIMA FKP1O113304B00KSSD

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP1O113304B00KSSD.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.76%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.55
Stock
13,873
12,417
Authorized Distributors
5
2
Capacitance
3.3 nF
3.3 nF
Dielectric
PP
-
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
-
10.9982 mm

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP1O113304B00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 1000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Bulk
Radial FILM CAPACITOR film capacitor 600V 3300pF ±10% 0.709Lx0.197W 18.00mmx5.00mm
3300 pF 600V 1000V (1kV) Polypropylene (PP), Metallized Radial Film Capacitor
Film Capacitor, Fkp1 Series, 3300 Pf, 10%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Wima FKP1O113304B00KSSD
CAP, 3300PF, 1 KV, 10%, PP; Capacitance: 3300pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: FKP1 Series; Capacitor Ca; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA