Cornell Dubilier 332PPB102K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 332PPB102K.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Cornell Dubilier160332K1000C-F
Cap Film 0.0033uF 1000V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125C
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5116
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 332PPB102K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Capacitor, Polypropylene, 0.0033 uF, 1000 VDC/ 600 VAC, +10, Radial Leaded
Cap Film 0.0033uF 1000V PP 10% (18 X 5 X 11mm) Radial 15mm 105C Bulk
Capacitor Polypropylene Pp Film, 3300Pf, 1000V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3300Pf; Capacitance Tolerance:± 10%; Voltage(Ac):630V; Voltage(Dc):1Kv Rohs Compliant: Yes |Illinois Capacitor 332PPB102K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor