WIMA FKP1R013304C00KSSD

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA FKP1R013304C00KSSD.

IHS

Datasheet14 pages3 years ago

Newark

element14 APAC

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+34.52%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 3300PF, 300VAC, 10%, RADIAL
Epcos B32654 3.3nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-HA3C332JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of WIMA FKP1R013304C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 1250V PP 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Radial FILM CAPACITOR film capacitor 600V 3300pF ±10% 0.709Lx0.236W 18.00mmx6.00mm
Film Capacitor, Fkp1 Series, 3300 Pf, 10%, Pp (Polypropylene), 1.25 Kv Rohs Compliant: Yes |Wima FKP1R013304C00KSSD
CAP, 3300PF, 1.25 KV, 10%, PP; Capacitance: 3300pF; Voltage Rating: 1.25kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: FKP1 Series; Capaci; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA