Wieland 57.510.0155.0

Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A
$ 1.719
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 57.510.0155.0.

IHS

Datasheet2 pages24 years ago

element14 APAC

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
+49.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN
TE Connectivity282857-2
BUCHANAN, TERMINAL BLOCK CONNECTOR,2 POSITION,5.08 MM,24A,300 VAC,30 TO 12 AWG
Phoenix Contact1751163
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751163
Phoenix Contact1751477
PCB terminal, 2 pole, pitch 3.81 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751477
Phoenix Contact3045211
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 41A

Descriptions

Descriptions of Wieland 57.510.0155.0 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A
DIN Style 16-6AWG 15A Terminal Block
SELOS FEED THROUGH TERMINAL 10MM SQ
FEED-THROUGH TERMWKN 10 / U /V0
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 16-6AWG; No. of Positions: 2Positions; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Screw; Rated Current: 57A; Ra
Terminal Block, Din Rail, 2 Position, 16-6Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:57A; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:16Mm²; Núm. De Niveles:1 |Wieland Electric 57.510.0155.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57.510.0155.0.