Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3045211

Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, green, 3045211
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3045211.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

JRH Electronics

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-19.02%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity776309-1
Connector Housing Receptacle 2 Position 6mm Crimp Straight Cable Mount
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN
Phoenix Contact1751163
PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751163
Phoenix Contact1814566
Wire-To-Board Terminal Block, 2, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
TE Connectivity / AMP282850-2
Conn Eurostyle Block RCP 2 POS 5mm Solder RA Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 3045211 provided by its distributors.

Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, green, 3045211
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 41A
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
FEED-THROUGH TERMINAL BLOCK SCREW CONN UT 6 GN UT SERIES
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: green

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG