White Rodgers 90-360

Relay General Purpose; 12A; SPST-NO; 24V AC Coil
$ 14.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for White Rodgers 90-360.

Official Datasheet14 years ago

Inventory History

3 month trend:
-14.37%

Related Parts

POWER/SIGNAL RELAY SPST MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
TE Connectivity2-1611750-5
Power Relay 24VAC 25A SPST-NO-DM(67.8x32.13x38.1)mm Bracket
TE ConnectivityT9CP1A54-24
Power Relay 24VAC 30A SPST-NO (( 50.3mm 27.4mm 27.9mm)) Flange Mount
Electromechanical Relay SPST-NO 16A 24VAC 260Ohm Through Hole
Electromechanical Relay SPST-NO 10A 24VAC 260Ohm Through Hole
TE ConnectivityT9CP1A54-24
Power Relay 24VAC 30A SPST-NO (( 50.3mm 27.4mm 27.9mm)) Flange Mount

Descriptions

Descriptions of White Rodgers 90-360 provided by its distributors.

Relay General Purpose; 12A; SPST-NO; 24V AC Coil
RELAY, 12 A, 125 VAC, 24 VAC, 1PNO, 1.84 IN. L X 1.27 IN. W X 1.56 IN. H, 60 A
POWER RELAY, SPST-NO, 24VAC, 18A PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:18A; Contact Voltage AC Nom:277V; Contacts:SPST-NO; Coil Type:AC; Nom Operating Power:2.8VA; Relay Mounting:Plug In ;RoHS Compliant: Yes
RELAY, SPST-NO, 277VAC, 18A; Contact Configuration: SPST-NO; Coil Voltage: 24VAC; Contact Current: 18A; Product Range: 184 Series; Relay Mounting: Socket; Coil Type: AC; Contact Voltage VAC: 277VAC; Relay Term

Manufacturer Aliases

White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names:

  • WHITE ROGERS
  • WHITE RODGER
  • White Rodgers / Emerson
  • EMERSON CLIMATE
  • EMERSON APPLIANCE SOLUTIONS