Omron G2R-1A-E-AC24

Electromechanical Relay SPST-NO 16A 24VAC 260Ohm Through Hole
$ 6.445
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-E-AC24.

IHS

Datasheet14 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TE Connectivity1393230-9
Power Relay 12VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51B09
Relay Power Slim SPST-NO 440VAC 9VDC PC Pins Through Hole Tube
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of Omron G2R-1A-E-AC24 provided by its distributors.

Electromechanical Relay SPST-NO 16A 24VAC 260Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 900mW (Coil), 16A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Power Relay 24VAC 16A SPST-NO(29mm 13mm 25.5mm) THT
Power Pcb Relay |Omron Electronic Components G2R-1A-E AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1A-E AC24
  • G2R-1A-EAC24
  • G2R1AEAC24