Omron G2R-1A4-AC24

Electromechanical Relay SPST-NO 10A 24VAC 260Ohm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1A4-AC24.

IHS

Datasheet14 pages9 years ago

Omron

Master Electronics

Electro Sonic

DigiKey

CAD Models

Download Omron G2R-1A4-AC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

POWER/SIGNAL RELAY SPST MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
Omron G2R-1A-AC24 G2RN Power PCB Relay 24V AC SPST-NO 16A 10Pin
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity7-1393224-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.045A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity / P&BRYA50012
Electromechanical Relay 12VDC 327Ohm 8A SPST-NC (28.5x10.1x12.3)mm THT Power Relay

Descriptions

Descriptions of Omron G2R-1A4-AC24 provided by its distributors.

Electromechanical Relay SPST-NO 10A 24VAC 260Ohm Through Hole
Power Relay 24VAC 10A SPST-NO(29mm 13.5mm 25.5mm) THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output
RELAY GEN PURPOSE SPST 10A 24V
General Purpose Relays SPST-NO 10A ThruHole 24VAC 260 Ohm
Relay |Omron Electronic Components G2R-1A4-AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1A4 AC24
  • G2R-1A4AC24
  • G2R1A4AC24