TE Connectivity T9CP1A54-24

Power Relay 24VAC 30A SPST-NO (( 50.3mm 27.4mm 27.9mm)) Flange Mount
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9CP1A54-24.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
HA RELAYS - POWER PCB RELAY / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, SPST-NO, 15A, 12VDC
PanasonicADW1103HLW
RELAY GEN PURPOSE SPST 16A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
PanasonicADW1206HLW
RELAY PWR SPST 2COIL LATCH 16A 6 | Panasonic Electronic Components ADW1206HLW
PanasonicJC1AF-B-DC12V
Compact Power Relay, 1 Form A, 15A 250VAC 15A 30VDC, PCB
TE Connectivity1649341-2
POWER RELAY, SPST-NO, 240VAC, PANEL; Con; Contact Configuration:SPST-NO; Coil Voltage:240VAC;
TE ConnectivityT9AP1D52-36-01
Electromechanical Relay 36VDC 30A SPST-NO (50.29x27.43x27.94)mm Flange Power Relay
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
TE Connectivity / AMP1-1419104-8
Power Relay 15VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity T9CP1A54-24 provided by its distributors.

Power Relay 24VAC 30A SPST-NO (( 50.3mm 27.4mm 27.9mm)) Flange Mount
Power Relay 24VAC 30A SPST-NO(50.3x27.4x27.9)mm Flange
Power/Signal Relay, 1 Form A, Momentary, 30A (Contact), Panel Mount
Special Order: T9CP1A54-24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: T9CP1A54-24 | Internal Number: 1649341-8 | TE Connectivity | Potter & Brumfield
RELAY, SPNO, 24VAC; Relay Type:General Purpose; Contact Current Max:30A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Coil Resistance:144ohm; Contact Configuration:SPNO; Coil Type:AC; Coil Current:66.7mA; Nom Operating Power:1.6VA; Relay Mounting:Panel; External Height:27.9mm; External Width:32.3mm; External Depth:27.4mm; SVHC:No SVHC (15-Dec-2010); AC Coil Power:1.6VA; Approval Category:UL Recognised; Case Material:Plastic; Contact Configuration:SPNO; Contact Current AC Max:20A; Contact Material:AgSnInO; Contact Type:1 Form A; Contact Voltage AC Max:24V; Dielectric Voltage Coil to Contact:2500V; Dielectric Voltage Contact to Contact:1500V; External Length / Height:27.9mm; Fixing Centres:43.61mm; Insulation Resistance:1000Mohm; Mounting Type:Panel; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Series:T9C; Switching Voltage Max:400VAC; Terminal Type:Quick Connect; Type:Dust protected; Voltage Rating V AC:250VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1649341-8