Welwyn WP2S-820RJA25

Fixed Resistor, Wire Wound, 2W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WP2S-820RJA25.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+36.99%

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY AC03000008200JAC00 Through Hole Resistor, 820 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Metal Film, 2W, 820ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 820ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-2SJ821A
Axial Axial ERG 0.157Diax0.472L 4.00mmx12.00mm 2W 820Ohms ±350ppm/C

Descriptions

Descriptions of Welwyn WP2S-820RJA25 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Wp-S Series, 820 Ohm, 2 W, - 5%, 50 V, Axial Leaded Rohs Compliant: Yes
WELWYN/TT ELECTRONICS 53896017
RES, 820R, 5%, 2W, AXIAL, WIREWOUND; Resistance: 820ohm; Product Range: WP-S Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 50V; Resistor Element Material: Wirewound; Te

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP2S820RJA25