Vishay AC03000008200JAC00

Fixed Resistor, Wire Wound, 3W, 820ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000008200JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+44.41%

CAD Models

Download Vishay AC03000008200JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.28
Stock
44,478
14,313
Authorized Distributors
6
6
Resistance
820 Ω
820 Ω
Mount
-
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
180 ppm/°C
100180 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSMF3JT820R
Fixed Resistor, Metal Oxide Film, 3W, 820ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 820ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity7-1625892-1
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 820Ohm 3W
Stackpole ElectronicsRSF2JT820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity7-1625892-1
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 820Ohm 3W
TE ConnectivityROX2SJ820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000008200JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 820ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.189Diax0.512L 4.80mmx13.00mm 3W 820Ohm 100/ +180ppm/C
AC03 SERIES AXIAL WIREWOUND RESISTOR 820OHMS +/-5% 3W +100 - +180PPM/DEGC
Res Wirewound 820 Ohm 5% 3W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric