Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX2SJ820R

Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ820R.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

Electro Sonic

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+20.28%

CAD Models

Download TE Connectivity ROX2SJ820R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.066
Stock
382,691
16,740
Authorized Distributors
6
2
Resistance
820 Ω
820 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityROX1SJ820R
Fixed Resistor, Metal Oxide Film, 1W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity7-1625892-1
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 820Ohm 3W
Stackpole ElectronicsRSF2JT820R
Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J820R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 820Ohm 0.5W 1/2W
Stackpole ElectronicsCF12JT820R
Fixed Resistor, Carbon Film, 0.5W, 820ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT820R
Fixed Resistor, Carbon Film, 0.125W, 820ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ820R
Fixed Resistor, Metal Oxide Film, 1W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity7-1625892-1
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 820Ohm 3W
Fixed Resistor, Metal Film, 1W, 820ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 750ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-750R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 750Ohm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity ROX2SJ820R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 820ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 820Ohm ±350ppm/C
Res, 820R, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ820R
RESISTOR, METAL OXIDE, RES 820 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 820 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 820R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:820ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
820 Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 2 W, Neohm ROX
2W SM M/OX 5% 820R Resistance Value: 820 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 820 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ820R | Internal Number: 6-1625890-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625890-9