
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BC4819CT-ND | 2,473 | 1 | Cut Tape | ||||||||
| Future Electronics | PR02000208200JA100 | 1,000 | 1K | Ammo | ||||||||
| Verical | PR02000208200JA100 | 956 | 152 | |||||||||
| TME | PR02-820R | 956 | 1 | 22h | ||||||||
| TTI | PR02000208200JA100 | 0 | 1K | Ammo Pack | 11h |
Download datasheets and manufacturer documentation for Vishay PR02000208200JA100.
Download Vishay PR02000208200JA100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PR02000208200JA100 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PR02000208200JA100.