Welwyn WP2S-27RJA25

Fixed Resistor, Wire Wound, 2W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WP2S-27RJA25.

IHS

Datasheet4 pages5 years ago

Newark

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2-1625876-0
Resistor Carbon Composition 27 Ohm 5% 1/2W Conformal Axial Ammo Pack
TE ConnectivityROX2SJ27R
Through Hole Resistor, Rox Series, 27 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ27R
Through Hole Resistor, Rox Series, 27 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes

Descriptions

Descriptions of Welwyn WP2S-27RJA25 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, 27R 2 WATT 5%
RES, 27R, 5%, 2W, AXIAL, WIREWOUND; Resistance: 27ohm; Product Range: WP-S Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 50V; Resistor Element Material: Wirewound; Temp

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP2S27RJA25