Vishay PR03000202709JAC00

Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000202709JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+35.51%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT27R0
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT27R0
Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1625876-0
Resistor Carbon Composition 27 Ohm 5% 1/2W Conformal Axial Ammo Pack
TE Connectivity3-1625892-6
27 Ohms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safet

Descriptions

Descriptions of Vishay PR03000202709JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,27 OHMS,3 W,+/-5%,750 VDC, AXIAL,250 PPM/K,+250 C,0.78 MM
Metal Film Resistors - Through Hole 3watts 27ohms 5%
Resistor: power metal; THT; 5.2x19.5mm; 27Ohm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, METAL FILM, 27 OHM, 3 W, ± 5%;; RESISTOR, METAL FILM, 27 OHM, 3 W, ± 5%; Resistance:27ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric