TE Connectivity ROX2SJ27R

Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ27R.

Newark

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

element14 APAC

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+83.91%

CAD Models

Download TE Connectivity ROX2SJ27R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.066
Stock
38,181
29,370
Authorized Distributors
6
2
Resistance
27 Ω
27 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ27R
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-7
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-6
27 Ohms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safet
Stackpole ElectronicsRSMF2JT27R0
Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT27R0
Fixed Resistor, Carbon Film, 0.5W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT27R0
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ27R
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR25SJT-52-27R
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ27R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 27Ohm ±350ppm/C
Res, 27R, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ27R
RESISTOR, METAL OXIDE, RES 27 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 27R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:27ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 27 Ω, Neohm ROX
2W SM M/OX 5% 27R Resistance Value: 27 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 27 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ27R | Internal Number: 3-1625890-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625890-7