Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1625876-0

Resistor Carbon Composition 27 Ohm 5% 1/2W Conformal Axial Ammo Pack
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1625876-0.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-12-22
LTD Date2023-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Stackpole ElectronicsRSMF1JT27R0
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT27R0
Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity6-1623932-9
Resistor, Carbon Film, Res 27 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J27R
TE ConnectivityROX2SJ27R
Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-2
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-7
Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT27R0
Fixed Resistor, Carbon Film, 0.125W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1625876-0 provided by its distributors.

Resistor Carbon Composition 27 Ohm 5% 1/2W Conformal Axial Ammo Pack
Fixed Resistor, Carbon Composition, 0.5W, 27ohm, 350V, 5% +/-Tol, -600, 200ppm/Cel, Through Hole Mount
Carbon Resistor CBT 0.5W 5% 27R
Carbon Composition Resistors CBT 1/2 5% 27R
RES, 27R, 0.5W, CARBON COMPOSITION; Resistance:27ohm; Product Range:CBT Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Carbon Composition; Temperature Coefficient:-600ppm/°C to +200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625876-0 .
  • CBT50J27R